CA3100E28-12P-F80
Conn MIL-C-5015 Circular PIN 26 POS Crimp ST Wall Mount 26 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3100E28-12P-F80
Secondary Manufacturer Part#: CA3100E28-12P-F80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 26Signal | ||
| Receptacle | ||
| 28-12 | ||
| Tin | ||
| Wall Mount | ||
| -55 to 125 °C | ||
| 55.12 mm | ||
| 76.99 x 55.12 x 50.8 mm | ||
| 50.8 mm | ||
| 76.99 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |