CA3100E22-2P-B
Conn Bayonet Coupling PIN 3 POS Solder Cup ST Wall Mount 3 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3100E22-2P-B
Secondary Manufacturer Part#: CA3100E22-2P-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| PIN | ||
| Copper Alloy | ||
| Silver | ||
| 3Signal | ||
| Receptacle | ||
| 22-2 | ||
| Silver | ||
| 74 A | ||
| Wall Mount | ||
| 3 | ||
| 1 | ||
| -55 to 125 °C | ||
| 72 mm | ||
| 41 x 72 x 41 mm | ||
| 41 mm | ||
| 41 mm | ||
| CA | ||
| No | ||
| Solder Cup | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |