PDP SEO Portlet

CA3100E22-22S-F80

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Wall Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3100E22-22S-F80
Secondary Manufacturer Part#: CA3100E22-22S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Receptacle
22-22
Tin
Wall Mount
-55 to 125 °C
48.01 mm
69.85 x 48.01 x 41.28 mm
41.28 mm
69.85 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$114.54286
100+
$104.80265
250+
$95.2734
500+
$94.7823
1000+
$94.2912