PDP SEO Portlet

CA3100E14S-6S-B-03

Conn Bayonet Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal Single Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3100E14S-6S-B-03
Secondary Manufacturer Part#: CA3100E14S-6S-B-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
6Signal
Receptacle
14S-6
Silver
50 V
50 V
Wall Mount
6
1
-55 to 125 °C
58 mm
30 x 58 x 30 mm
30 mm
30 mm
No
Crimp
Bayonet Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$48.78082
250+
$43.8255
500+
$42.96053
1000+
$42.12903
2000+
$40.8125