CA20COM-L14SA7P-B
Conn MIL-C-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA20COM-L14SA7P-B
Secondary Manufacturer Part#: CA20COM-L14SA7P-B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 7Signal | ||
| Receptacle | ||
| 14SA7 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 30 mm | ||
| 34.7 x 30 x 30 mm | ||
| 30 mm | ||
| 34.7 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |