CA20COM-E20A48P-B-01
Conn MIL-C-5015 Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA20COM-E20A48P-B-01
Secondary Manufacturer Part#: CA20COM-E20A48P-B-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 19Signal | ||
| Pin | ||
| 20A48 | ||
| Box Mount | ||
| 1 | ||
| -55 to 125 °C | ||
| 24.7 mm | ||
| 24.6 mm | ||
| 30 x 24.7 x 30 | ||
| 30 mm | ||
| 30 mm | ||
| No | ||
| Crimp | ||
| MIL-C-5015 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |