PDP SEO Portlet

CA08COM-PG20-29S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA08COM-PG20-29S
Secondary Manufacturer Part#: CA08COM-PG20-29S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
17Signal
Plug
20-29
Silver
Cable Mount
-55 to 125 °C
82 mm
37.4 x 82 x 47.7
47.7 mm
37.4 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$75.78082
250+
$68.4361
500+
$68.0922
1000+
$67.7483
2000+
$67.4044