PDP SEO Portlet

CA08COM-PG14S-2S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA08COM-PG14S-2S
Secondary Manufacturer Part#: CA08COM-PG14S-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Socket
Copper Alloy
Silver
4Signal
Plug
14S-2
Cable Mount
-55 to 125 °C
29.2 mm
29.2 x 60
60 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$53.88571
110+
$52.05631
210+
$50.54268
500+
$45.1813
1000+
$44.9472