CA08COM-PG10SL-4S
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA08COM-PG10SL-4S
Secondary Manufacturer Part#: CA08COM-PG10SL-4S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Silver | ||
| 2Signal | ||
| Plug | ||
| 10SL-4 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 24.1 mm | ||
| 30.55 mm | ||
| 58 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |