PDP SEO Portlet

CA06R36A46S-F80

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06R36A46S-F80
Secondary Manufacturer Part#: CA06R36A46S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
27Signal
Plug
36A46
Tin
Cable Mount
-55 to 125 °C
74.22 mm
62.71 mm
83.34 x 74.22 mm
83.34 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$186.85714
100+
$170.96329
250+
$158.595
500+
$157.7775
1000+
$156.96