CA06R28-11P-F80
Conn MIL-C-5015 Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| (4/18)Signal | ||
| Plug | ||
| 28-11 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 55.12 mm | ||
| 50.01 mm | ||
| 76.99 x 55.12 mm | ||
| 76.99 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694030 |