PDP SEO Portlet

CA06R14S-2S

Conn MIL-C-5015 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06R14S-2S
Secondary Manufacturer Part#: CA06R14S-2S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
14S-2
Tin
Cable Mount
-55 to 125 °C
34.11 mm
29.36 mm
57.15 x 34.11 mm
57.15 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$37.68571
100+
$34.48799
250+
$30.73831
500+
$29.82319
1000+
$28.675