CA06COM-PG24-28S-B-01
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA06COM-PG24-28S-B-01
Secondary Manufacturer Part#: CA06COM-PG24-28S-B-01
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 24Signal | ||
| Plug | ||
| 24-28 | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 46.6 mm | ||
| 75 mm | ||
| 75 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |