PDP SEO Portlet

CA06COM-PG24-28P-B

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-PG24-28P-B
Secondary Manufacturer Part#: CA06COM-PG24-28P-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
24Signal
Plug
24-28
Gold
Cable Mount
24 POS
1
-55 to 125 °C
46.6 mm
46.6 x 74
74 mm
No
Solder Cup
Bayonet Coupling

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$68.17949
250+
$66.89308
500+
$65.65432
1000+
$64.85366
2000+
$64.07229