PDP SEO Portlet

CA06COM-PG18-1S-B

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-PG18-1S-B
Secondary Manufacturer Part#: CA06COM-PG18-1S-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-1
Silver
Cable Mount
-55 to 125 °C
36.5 mm
36.5 x 70
70 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$58.89041
250+
$53.0932
500+
$52.8264
1000+
$52.5596
2000+
$52.2928