PDP SEO Portlet

CA06COM-E20-27S-01-DN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-E20-27S-01-DN
Secondary Manufacturer Part#: CA06COM-E20-27S-01-DN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
14Signal
Plug
20-27
Cable Mount
-55 to 125 °C
37.4 mm
37.4 x 60
60 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$58.32877
250+
$52.42953
500+
$51.39474
1000+
$50.5502
2000+
$50.2936