PDP SEO Portlet

CA06COM-E18-11S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-E18-11S
Secondary Manufacturer Part#: CA06COM-E18-11S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
5Signal
Plug
18-11
Silver
Cable Mount
-55 to 125 °C
34.1 mm
34.1 x 68
68 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$70.08219
250+
$63.00671
500+
$61.76316
1000+
$60.7351
2000+
$60.4268