PDP SEO Portlet

CA06COM-E16S-1P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-E16S-1P
Secondary Manufacturer Part#: CA06COM-E16S-1P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Plug
16S-1
Cable Mount
-55 to 125 °C
31.8 mm
57 mm
57 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$44.15068
250+
$39.80995
500+
$39.6099
1000+
$39.40985
2000+
$39.2098