PDP SEO Portlet

CA06COM-E14S-5S-B-01

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-E14S-5S-B-01
Secondary Manufacturer Part#: CA06COM-E14S-5S-B-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
5Signal
Plug
14S-5
Cable Mount
-55 to 125 °C
29.2 mm
56 mm
56 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$43.83562
250+
$39.4094
500+
$38.63158
1000+
$37.88387
2000+
$36.7