PDP SEO Portlet

CA06COM-E10SL-3P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06COM-E10SL-3P
Secondary Manufacturer Part#: CA06COM-E10SL-3P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
10SL-3
Cable Mount
-55 to 125 °C
24.1 mm
54 mm
54 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$34.35616
250+
$30.88591
500+
$30.27632
1000+
$29.69032
2000+
$28.7625