PDP SEO Portlet

CA02COM-E20A48S-B

Conn MIL-C-5015 Circular SKT 19 POS Solder ST Box Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA02COM-E20A48S-B
Secondary Manufacturer Part#: CA02COM-E20A48S-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
19Signal
Receptacle
20A48
Box Mount
-55 to 125 °C
38 mm
41.1 x 38 x 38 mm
38 mm
41.1 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$33.21918
250+
$29.86577
500+
$29.27632
1000+
$28.70968
2000+
$27.8125