PDP SEO Portlet

CA02COM-E20-29P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA02COM-E20-29P
Secondary Manufacturer Part#: CA02COM-E20-29P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
17Signal
Receptacle
20-29
Box Mount
-55 to 125 °C
38 mm
41.1 x 38 x 38 mm
38 mm
41.1 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$26.62857
110+
$25.72454
210+
$24.97655
500+
$22.3301
1000+
$22.2144