CA02COM-E20-27P
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA02COM-E20-27P
Secondary Manufacturer Part#: CA02COM-E20-27P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Silver | ||
| 14Signal | ||
| Receptacle | ||
| 20-27 | ||
| Silver | ||
| Box Mount | ||
| 14 | ||
| 1 | ||
| -55 to 125 °C | ||
| 34.2 mm | ||
| 38 x 34.2 x 38 mm | ||
| 38 mm | ||
| 38 mm | ||
| No | ||
| Solder Cup | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694040 |