PDP SEO Portlet

CA02COM-E16S-1P-B

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA02COM-E16S-1P-B
Secondary Manufacturer Part#: CA02COM-E16S-1P-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Box Mount
-55 to 125 °C
32.5 mm
31.6 x 32.5 x 32.5 mm
32.5 mm
31.6 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$19.95714
250+
$17.69252
500+
$17.17808
1000+
$16.66667
2000+
$16.025