CA02COM-E10SL-3P
Conn MIL-C-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA02COM-E10SL-3P
Secondary Manufacturer Part#: CA02COM-E10SL-3P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 3Signal | ||
| Receptacle | ||
| 10SL-3 | ||
| Box Mount | ||
| -55 to 125 °C | ||
| 25.4 mm | ||
| 31.6 x 25.4 x 25.4 mm | ||
| 25.4 mm | ||
| 31.6 mm | ||
| No | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |