PDP SEO Portlet

CA01COM-E18-10P-B-F42

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA01COM-E18-10P-B-F42
Secondary Manufacturer Part#: CA01COM-E18-10P-B-F42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
4Signal
Plug
18-10
Cable Mount
-55 to 125 °C
34.8 mm
73 x 34.8 x 34.8 mm
34.8 mm
73 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$23.41429
110+
$22.61938
210+
$21.96168
500+
$19.63775
1000+
$19.536