CA01COM-E10SL-3S-F42
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA01COM-E10SL-3S-F42
Secondary Manufacturer Part#: CA01COM-E10SL-3S-F42
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 3Signal | ||
| Plug | ||
| 10SL-3 | ||
| Silver | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -55 to 125 °C | ||
| 21.8 mm | ||
| 21.8 x 29.7 mm | ||
| 29.7 mm | ||
| No | ||
| Solder Cup | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |