PDP SEO Portlet

CA00COM-PG16S-1S-B

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA00COM-PG16S-1S-B
Secondary Manufacturer Part#: CA00COM-PG16S-1S-B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Silver
Wall Mount
-55 to 125 °C
59 mm
32.5 x 59 x 32.5
32.5 mm
32.5 mm
No
Solder Cup

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$49.28767
250+
$44.4367
500+
$44.2134
1000+
$43.9901
2000+
$43.7668