BKAD2-31330101
Conn Rectangular PIN 150Signal/150Signal/(2Power/11Signal) POS Crimp ST Panel Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: BKAD2-31330101
Secondary Manufacturer Part#: BKAD2-31330101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoset | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Panel Mount | ||
| 35.61 mm | ||
| 177.67 x 35.61 x 45.97 mm | ||
| 45.97 mm | ||
| 177.67 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |