PDP SEO Portlet

BFR28-12P-1

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: BFR28-12P-1
Secondary Manufacturer Part#: BFR28-12P-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Copper Alloy
Silver
26Signal
Receptacle
28-12
Panel Mount
-55 to 125 °C
59.11 mm
40.31 mm
40.31 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$328.16438
50+
$301.21635
100+
$299.7027
500+
$298.18905
1000+
$296.6754