PDP SEO Portlet

BFR18-10P-1

Conn MIL-C-5015 Circular PIN 4 POS Solder ST Panel Mount 4 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: BFR18-10P-1
Secondary Manufacturer Part#: BFR18-10P-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

BFR (bulkhead fitting) pressurized bulkhead receptacles are compatible with standard MS type plugs (3106, 3107, 3108) with corresponding size and contact arrangements.

  • Threaded coupling
  • TBF allow coupling from both ends

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass|Copper Alloy
Silver
4Signal
Receptacle
18-10
Panel Mount
-55 to 125 °C
43.26 mm
40.31 mm
40.31 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: