APD-1CPH8-2-14
Conn Circular PIN 2 POS Crimp ST Jam Nut 2 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: APD-1CPH8-2-14
Secondary Manufacturer Part#: APD-1CPH8-2-14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| 2Power | ||
| Receptacle | ||
| Jam Nut | ||
| -40 to 125 °C | ||
| 38 mm | ||
| 38 x 44 | ||
| 44 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |