APD-1BSH8-2-14
Conn Circular SKT 2 POS ST Flange Mount 2 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 2Power | ||
| Plug | ||
| Silver | ||
| Flange Mount | ||
| -40 to 125 °C | ||
| 35 mm | ||
| 35 x 45 | ||
| 45 mm | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |