APD-1AP-K2
Conn Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: APD-1AP-K2
Secondary Manufacturer Part#: APD-1AP-K2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Receptacle | ||
| Flange Mount | ||
| -40 to 140 °C | ||
| 30 mm | ||
| 23.5 mm | ||
| 43 x 30 x 30 mm | ||
| 30 mm | ||
| 43 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |