330-8515-101
Contact PIN Crimp ST Cable Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 330-8515-101
Secondary Manufacturer Part#: 330-8515-101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Circular | ||
| Silver | ||
| 12 | ||
| Signal | ||
| Pin | ||
| Silver | ||
| 3 mOhm | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| No | ||
| Crimp | ||
| 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |