PDP SEO Portlet

248-8653-106

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 248-8653-106
Secondary Manufacturer Part#: 248-8653-106
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Plug
Cable Mount
24 mm
24 x 25.5
25.5 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.67143
700+
$2.58073
1200+
$2.1825
2500+
$2.17125
5000+
$2.16