244-0011-000
Contact SKT Crimp ST Cable Mount
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 244-0011-000
Secondary Manufacturer Part#: 244-0011-000
- RoHS 10 Compliant
- Tariff Charges
244-0011-000 is an ARINC 600 BKA series, rectangular power socket contact. This socket rear release/rear removable contact features crimp termination and accepts 24AWG wire.
- Copper alloy and gold plated finish contacts
- IP67 sealing and EAR / EAR99 export class
- #8 Quadrax contact size
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Rectangular | ||
| Copper Alloy | ||
| Gold | ||
| 8 | ||
| Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 0.1 mOhm | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| ARINC 600 | ||
| No | ||
| Crimp | ||
| 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694040 |