PDP SEO Portlet

192993-0073

Conn TNM Circular PIN 12 POS Crimp ST Panel Mount 12 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192993-0073
Secondary Manufacturer Part#: 192993-0073
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
12Signal
Receptacle
Panel Mount
-55 to 105 °C
28.54 mm
43 x 28.54 mm
43 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$21.86486
200+
$18.9079
500+
$16.68387
2500+
$14.93011
5000+
$13.4625