PDP SEO Portlet

192993-0071

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192993-0071
Secondary Manufacturer Part#: 192993-0071
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
4Signal
Receptacle
Panel Mount
-55 to 105 °C
23.79 mm
43 x 23.79 mm
43 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$20.16216
200+
$17.43421
500+
$15.39355
2500+
$13.77382
5000+
$12.50784