PDP SEO Portlet

192993-0061

Conn TNM Circular PIN 4 POS Crimp ST Flange Mount 4 Terminal 1 Port Individual

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192993-0061
Secondary Manufacturer Part#: 192993-0061
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
4Signal
Receptacle
Flange Mount
-55 to 105 °C
23.79 mm
38.6 x 23.79 mm
38.6 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$18.94286
200+
$16.25724
500+
$15.5685
2500+
$12.5195
5000+
$11.54208