192993-0023
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 192993-0023
Secondary Manufacturer Part#: 192993-0023
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 12Signal | ||
| Receptacle | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 28.54 mm | ||
| 30.3 x 28.54 mm | ||
| 30.3 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |