PDP SEO Portlet

192993-0004

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192993-0004
Secondary Manufacturer Part#: 192993-0004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
19Signal
Plug
Cable Mount
-55 to 105 °C
31.2 mm
38.1 mm
38.1 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$21.25714
200+
$18.24455
500+
$15.94533
2500+
$14.05356
5000+
$12.3875