PDP SEO Portlet

192991-0055

Contact SKT Crimp ST Cable Mount Loose Piece

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192991-0055
Secondary Manufacturer Part#: 192991-0055
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Cable Mount
-55 to 125 °C
18.2 mm
T3P
No
Crimp
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$2.42857
2500+
$2.31075
5000+
$2.134
10000+
$2.123
20000+
$2.112