PDP SEO Portlet

192990-9240

Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port Bulk

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192990-9240
Secondary Manufacturer Part#: 192990-9240
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
12Power/19Signal
Plug
24-1219
Cable Mount
-55 to 105 °C
14.72 mm
32.4 mm
32.4 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$28.27199
500+
$22.64333
2500+
$18.7553
5000+
$15.93548
10000+
$13.79168