192990-1670
Conn Circular Housing Ringlock Circular Receptacle Socket 8 POS Nylon
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 192990-1670
Secondary Manufacturer Part#: 192990-1670
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Stainless Steel | ||
| 8Signal | ||
| Receptacle | ||
| Panel Mount | ||
| 8 | ||
| -55 to 105 °C | ||
| 26.2 mm | ||
| 25.8 x 26.2 x 26.2 mm mm | ||
| 26.2 mm | ||
| 25.8 mm | ||
| TR | ||
| No | ||
| Crimp | ||
| Ringlock Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |