PDP SEO Portlet

192990-1390

Conn Ringlock Circular SKT 7 POS ST Cable Mount 7 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192990-1390
Secondary Manufacturer Part#: 192990-1390
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
7Signal
Plug
Cable Mount
-55 to 105 °C
34.3 mm
31.5 mm
31.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$13.61456
200+
$11.27272
500+
$9.5763
2500+
$8.2698
5000+
$7.26432