PDP SEO Portlet

192990-1360

Conn Ringlock Circular PIN 7 POS ST Panel Mount 7 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192990-1360
Secondary Manufacturer Part#: 192990-1360
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
7Signal
Receptacle
Panel Mount
-55 to 105 °C
33.3 mm
34.2 x 33.3 mm
34.2 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.15714
200+
$9.10847
500+
$7.66448
2500+
$6.56526
5000+
$6.1344