PDP SEO Portlet

192990-1290

Conn Ringlock Circular SKT 23 POS ST Panel Mount 23 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192990-1290
Secondary Manufacturer Part#: 192990-1290
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Trident Ringlock series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. Ring lock is a range of robust circular connectors for industrial applications. It uses a metal bayonet coupling system for quick and reliable connections and thermoplastic bodies. The connectors are available in several sizes ranging from 4 to 48 circuits for signals of up to 16A or coax. With the addition of a cable clamp, the connectors can be water sealed to meet IP65.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$12.02857
200+
$9.82611
500+
$8.26745
2500+
$7.80685
5000+
$7.7664