PDP SEO Portlet

192926-0470

Conn Ringlock Circular PIN 19 POS ST Panel Mount 19 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192926-0470
Secondary Manufacturer Part#: 192926-0470
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
19Signal
Receptacle
Panel Mount
30.5 mm
31.5 x 30.5 mm
31.5 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$11.62857
200+
$9.50869
500+
$7.99946
2500+
$6.83827
5000+
$5.8875