PDP SEO Portlet

192923-5930

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192923-5930
Secondary Manufacturer Part#: 192923-5930
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Plug
Black
13 A
Cable Mount
6
2
-55 to 105 °C
33 mm
22 x 33 x 19 mm mm
19 mm
22 mm
TST
Power Housing
250 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$2.14286
200+
$1.69749
500+
$1.39354
2500+
$1.17005
5000+
$0.9875